Omron G7L-1A-TUB-J-CB-AC24

Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
$ 10.84
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Omron G7L-1A-TUB-J-CB-AC24.

Electro Sonic

Datasheet18 pagine23 anni fa
Datasheet12 pagine13 anni fa
Datasheet18 pagine23 anni fa

Omron

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-4.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31

Parti correlate

Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power Relay 15VDC 30A SPST-NO(32.2mm 27.4mm 27.9mm) Top Mount Automotive
TE Connectivity / AMP1-1419104-8
Power Relay 15VDC 30A SPST-NO (32.51mm 27.43mm 27.94mm) THT
Electromechanical Relay SPST-NO 30A 24VDC 303Ohm Bracket Mount
TE ConnectivityT9CP1A54-24
Power Relay 24VAC 30A SPST-NO (( 50.3mm 27.4mm 27.9mm)) Flange Mount

Descrizioni

Descrizioni di Omron G7L-1A-TUB-J-CB-AC24 fornite dai suoi distributori.

Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Electromechanical Relay 24VAC 303Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
RELAY, E-MECH, SPST-NO, CTRL-V 24AC,30A,250VAC, PANEL MOUNT, QC TERMINAL, G7L SERIES
Top Flange, Enclosed Power Relay, Square, 30 A, 4 Pins, Quick Connect
24V AgSnIn 30A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
General Purpose Relays Qc Spst-No 24Vac |Omron Electronic Components G7L1ATUBJCBAC24
POWER RELAY, SPST-NO, 24VAC, 30A BRACKET Relay Type:High Capacity; Coil Voltage VAC Nom:24V; Contact Current Max:30A; Contact Voltage AC Nom:220V; Coil Resistance:303ohm; Contacts:SPST-NO; Coil Type:AC; Coil Current:71mA
RELAY, SPST-NO, 277VAC, 25A; Contact Con; RELAY, SPST-NO, 277VAC, 25A; Contact Configuration: SPST-NO; Coil Voltage: 24VAC; Contact Current: 25A; Product Range: G7L Series; Relay Mounting: Panel Mount; Coil Type: Non Latching;

Alias del produttore

Omron ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Omron può anche essere conosciuto con i seguenti nomi:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • G7L-1A-TUB-J-CB AC24
  • G7L-1A-TUB-J-CB-AC24.
  • G7L-1A-TUBJ-CB-AC24
  • G7L1ATUBJCBAC24