Omron G7L-1A-BUB-J-CB-AC24

Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
$ 13.75
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Omron G7L-1A-BUB-J-CB-AC24.

Electro Sonic

Datasheet18 pagine23 anni fa
Datasheet12 pagine13 anni fa
Datasheet18 pagine23 anni fa

Omron

RS (Formerly Allied Electronics)

Sager Electronics

element14 APAC

Cronologia dell'inventario

Trend di 3 mesi:
-18.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power Relay 15VDC 30A SPST-NO(32.2mm 27.4mm 27.9mm) Top Mount Automotive
TE Connectivity / AMP1-1419104-8
Power Relay 15VDC 30A SPST-NO (32.51mm 27.43mm 27.94mm) THT
Schneider Electric725AXXSC3ML-120A
Schneider Electric Panel Mount Power Relay; 30A; SPST-NO; 120VAC; 4-Screw

Descrizioni

Descrizioni di Omron G7L-1A-BUB-J-CB-AC24 fornite dai suoi distributori.

Power/Signal Relay, SPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Electromechanical Relay 24VAC 303Ohm 30A SPST-NO (( 68.5mm 34.5mm 49mm)) Bracket General Purpose Relay
RELAY, E-MECH, SPST-NO, CTRL-V 24AC,30A,250VAC, PANEL MOUNT, SCREW TERM, G7L SERIES
24V AgSnIn 30A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
RELAY, SPST-NO, 250VAC, 30A; Contact Configuration: SPST-NO; Coil Voltage: 24VAC; Contact Current: 30A; Product Range: G7L Series; Relay Mounting: Panel Mount; Coil Type: Non Latching; Contact Voltage VAC: 250
Spst-No, scrw, tb,24Vac |Omron Electronic Components G7L-1A-BUB-J-CB-AC24
POWER RELAY, SPST-NO, 24VAC, 30A BRACKET Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:30A; Contact Voltage AC Nom:220V; Coil Resistance:303ohm; Contacts:SPST-NO; Coil Type:AC; Coil Current:71mA
OMRON G7L-1A-BUBJ-CB-AC24 Enclosed Power Relay, 30A, 24VAC, SPST. More details: Power Relay, Coil Voltage 24 VAC, Contact Current Rating Inductive 25 Amps, Contact Current Rating Resistive @ AC 30 Amps, Power Rating @ 120 VAC 1.5 HP, Coil Current Rating 71 Milliamps, Power Rating @ 240 VAC 3 HP, Number of Pins 4, Contact Form Single Pole Normally Open, Screw Mounting

Alias del produttore

Omron ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Omron può anche essere conosciuto con i seguenti nomi:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • G7L-1A-BUBJ-CB AC24
  • G7L-1A-BUBJ-CB-AC24
  • G7L1ABUBJCBAC24