NXP Semiconductors MCHC908LK24CFQE

HC08 HC08 Microcontroller IC 8-Bit 8MHz 24KB (24K x 8) FLASH 80-QFP (14x14)
$ 9.05
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NXP Semiconductors MCHC908LK24CFQE.

IHS

Datasheet464 pagine20 anni fa

element14 APAC

NXP Semiconductors

Freescale Semiconductor

SHENGYU ELECTRONICS

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-08-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

NXP SemiconductorsMC908LJ24CFQE
ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 8MHz 768x 8 3V~5.5V
NXP SemiconductorsMC908LJ24CFUE
8 Bit MCU, HC08 Family HC08LJ Series Microcontrollers, HC08, 8 MHz, 24 KB, 64 Pins, QFP
NXP SemiconductorsMC68HC98LJ12CFUE
8 Bit MCU, HC08 Family 68HC08LJ Series Microcontrollers, HC08, 8 MHz, 12 KB, 64 Pins, QFP
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 10MHz, CMOS, PQFP80
Lead Free RoHS Compliant GULL WING QUAD Microcontroller 25mus 1.5W 0C~70C TA 25MHz
Rochester ElectronicsC161KLMHABXQMA1
RoHS Compliant GULL WING QUAD CMOS Microcontroller 0C~70C TA 40MHz 2.45mm 1K x 8

Descrizioni

Descrizioni di NXP Semiconductors MCHC908LK24CFQE fornite dai suoi distributori.

HC08 HC08 Microcontroller IC 8-Bit 8MHz 24KB (24K x 8) FLASH 80-QFP (14x14)
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PQFP80
MCU 8-bit HC08 CISC 24KB Flash 3.3V/5V 80-Pin PQFP Tray
Microcontroller; Controller Family/Series:HC08; Memory Size, Flash:24KB; Memory Size, RAM:768Byte; No. of I/O Pins:40; No. of ADC Inputs:6; No. of Timers:2; Clock Speed:8MHz; Interface:I2C, IRSCI, SPI; Supply Voltage Min:3V ;RoHS Compliant: Yes
8BIT MCU, SMD, 908LK24, QFP80; EEPROM size:0Byte; Memory size, RAM:768Byte; I/O lines, No. of:40; Timers, No. of:2; Frequency, clock:8MHz; Case style:QFP / 80; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:908; Bits, No. of:8; IC Generic number:908LK24; Logic function number:24CFQE; Memory size:24KB; Memory size, program memory:24KB; Memory type:Flash; Microprocessor/controller features:LVI,RTC,WDT; Packaging type:Peel Pack; Pins, No. of:80; Qualified Segment:COMMERCIAL, INDUSTRIAL; Serial Comms:IIC,SCI,SPI

Alias del produttore

NXP Semiconductors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NXP Semiconductors può anche essere conosciuto con i seguenti nomi:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP