Descrizioni di NXP Semiconductors MC68HC98LJ12CFUE fornite dai suoi distributori.
8 Bit MCU, HC08 Family 68HC08LJ Series Microcontrollers, HC08, 8 MHz, 12 KB, 64 Pins, QFP
NXP MC68HC98LJ12CFUE 8 Bit Microcontroller, HC08LJ - LK, 8 MHz, 12 KB, 512 Byte, 64 Pins, QFP
MCU 8-bit HC08 CISC 12KB Flash 3.3V/5V 64-Pin PQFP Tray / IC MCU 8BIT 12KB FLASH 64QFP
M68HC08 Series 12 kB Flash 512 B RAM 8 MHz 8-Bit Microcontroller - QFP-64
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PQFP64
Product Range:68Hc11 Micxrocontrollers; Cpu Speed:8Mhz; Program Memory Size:12Kb; Ram Memory Size:512Byte; No. Of Pins:64Pins; Mcu Case Style:qfp; No. Of I/o S:32I/o S; Embedded Interface Type:sci, Spi; Supply Voltage Min:3V Rohs Compliant: Yes
IC, MCU, 8-BIT, 12K FLASH, QFP64; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:32; Program Memory Size:12 KB; RAM Memory Size:384Byte; CPU Speed:8MHz; Oscillator Type:External; No. of Timers:2; Peripherals:ADC, LCD Driver, PWM, RTC, Timer; No. of PWM Channels:2; Digital IC Case Style:QFP; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:HC08; Clock Frequency:8MHz; Flash Memory Size:16KB; Interface:SCI, SPI; Interface:SCI, SPI; Interface Type:IRSCI, SPI; No. of ADC Inputs:6; No. of I/O's:32; Number of bits in ADC:10; Package / Case:QFP; Peripherals:ADC, LCD Driver, RTC; Program Memory Size:12KB; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD
Device Core = HC08 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = HC08LJ-LK / Clock Frequency Max. MHz = 12 / Program Memory Type = Flash / Program Memory Size KB = 12 / RAM Memory Size B = 512 / Interfaces = SCI / Interfaces = SPI / ADC Channels = 6 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 4 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 2.2 / Reflow Temperature Max. °C = 260