Descrizioni di NXP Semiconductors MCF51AC256BCLKE fornite dai suoi distributori.
MCU 32-Bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 80-Pin LQFP Tray
MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 80
Microcontrollers (MCU); MCF51AC256BCLKE; NXP SEMICONDUCTORS; 32 kB; FLASH; 69; 50 MHz
32 Bit Microcontroller, Flexis, Coldfire V1 Family MCF51AC Series Microcontrollers, ColdFire v1
Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz, CMOS, PQFP80
2.7V~5.5V 50MHz 32KB FLASH 256KB LVD,PWM,WDT 69 1 1.8V 5.5V 50MHz I2C,SCI,SPI A/D 24x12b 32bit Coldfire V1 QFP 14mm*14mm*1.5mm
MCU, 32BIT, COLDFIRE V1, 50MHZ, LQFP-80; Controller Family/Series:ColdFire V1; Core Size:32bit; No. of I/O's:70; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:LQFP; No. of Pins:80; Program Memory Size:256KB; RAM Memory Size:32KB; CPU Speed:50MHz; Peripherals:ADC, ACMP, KBI, RTC, TPM; Embedded Interface Type:I2C, SCI, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Device Core = ColdFire V1 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = MCF51AC / Clock Frequency Max. MHz = 50 / Program Memory Type = Flash / Program Memory Size KB = 256 / RAM Memory Size KB = 32 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 24 / ADC Resolution bit = 12 / Number of Programmable I/Os = 69 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 80 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4 / Reflow Temperature Max. °C = 260