NXP Semiconductors MC9S12D64VFUE

MCU 16-Bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP Tray
$ 24.48
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NXP Semiconductors MC9S12D64VFUE.

IHS

Datasheet128 pagine27 anni fa

Augswan

element14 APAC

Freescale Semiconductor

iiiC

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 24.48
$ 21.956
$ 21.956
Stock
224,650
165,634
165,634
Authorized Distributors
5
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
80
80
80
Core Architecture
HCS12
HCS12
HCS12
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
59
59
59
Interface
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Peripherals
I2C, PWM, WDT
I2C, PWM, WDT
I2C, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

NXP SemiconductorsMC9S12A64CFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12E64CFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/3.3V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12C64CFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray

Descrizioni

Descrizioni di NXP Semiconductors MC9S12D64VFUE fornite dai suoi distributori.

MCU 16-Bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP Tray
16 Bit Microcontroller, HCS12 Family S12D Series Microcontrollers, HCS12, 16 bit, 25 MHz, 64 KB
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP80
2.35V~5.25V 25MHz 4KB FLASH 64KB PWM,WDT 59 2.35V 2.75V,5.25V 25MHz CANbus,I2C,SCI,SPI 1 x 8 A/D 16x10b 16bit HCS12 QFP 14mm*14mm*2.4mm
16-bit Microcontroller; Controller Family/Series:S12D; Memory Size, Flash:64KB; Memory Size, EEPROM:1KB; Memory Size, RAM:4KB; No. of ADC Inputs:16; No. of Timers:1; No. of PWM Channels:8; Clock Speed:25MHz; Interface:SCI, SPI ;RoHS Compliant: Yes
16BIT 64K FLASH MCU, CAN, QFP80; Series:MC9S12; Memory Size, Flash:64KB; EEPROM size:1024Byte; Memory size, RAM:4096Byte; I/O lines, No. of:60; ADC inputs, No. of:8; Timers, No. of:1; PWM Channels, No of:8; Frequency, clock:25MHz; Interface type:CAN, I2C, SCI, SPI; Termination Type:SMD; Case style:QFP; Temperature, operating range:-40°C to +105°C; Temp, op. max:105°C; Temp, op. min:-40°C; Base number:12; Bits, No. of:16; Bits, number in ADC:10; Bits, number in timer:8; Logic function number:12D64; Memory size:65536; Memory type:FLASH; Microprocessor/controller features:CAN 2.0 A/B, IIC, SCI, SPI; Packaging type:Peel Pack; Pins, No. of:80; Qualified Segment:COMMERCIAL, INDUSTRIAL, AUTOMOTIVE; Voltage, supply max:5.25V; Voltage, supply min:4.5V

Alias del produttore

NXP Semiconductors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NXP Semiconductors può anche essere conosciuto con i seguenti nomi:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP