NXP Semiconductors MC9S08GT8AMFDE

8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 8 KB, 48 Pins, QFN
$ 5.063
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NXP Semiconductors MC9S08GT8AMFDE.

SHENGYU ELECTRONICS

Datasheet302 pagine11 anni fa

IHS

Farnell

Freescale Semiconductor

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 5.063
$ 4.715
Stock
289,321
233,166
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
48
48
Core Architecture
HCS08
HCS08
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
39
39
Interface
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-06-01
Lifecycle StatusNRND (Last Updated: 3 days ago)

Parti correlate

NXP SemiconductorsMC9S08GT16ACFDE
MCU 8-bit S08 CISC 16KB Flash 2.5V/3.3V 48-Pin QFN EP Tray / IC MCU 8BIT 16KB FLASH 48QFN
NXP SemiconductorsMC9S08GT32ACFDE
8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 32 KB, 48 Pins, QFN
NXP SemiconductorsMC9S08QE16CFT
MCU 8-bit S08 S08 CISC 16KB Flash 2.5V/3.3V Automotive 48-Pin QFN EP Tray

Descrizioni

Descrizioni di NXP Semiconductors MC9S08GT8AMFDE fornite dai suoi distributori.

8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 8 KB, 48 Pins, QFN
S08GT 8-bit MCU, S08 core, 8KB Flash, 40MHz, QFN 48
MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 48-Pin QFN EP Tray
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, RAM:1KB; No. of I/O Pins:39; No. of ADC Inputs:8; No. of Timers:5; No. of PWM Channels:16; Clock Speed:20MHz; Interface:I2C, SCI, SPI; Termination Type:SMD ;RoHS Compliant: Yes
8BIT 8K FLASH 1K RAM, SMD, 9S08GT8; SVHC:Cobalt dichloride; Series:HCS08; Memory Size, Flash:8KB; Memory Size, RAM:1KB; No of I/O Lines:39; No. of ADC Inputs:8; Timers, No. of:2; PWM Channels, No of:4; Clock Frequency:40MHz; Interface Type:I2C, SCI, SPI; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:48; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:9; Bits, Number In Timer:16; Bits, Number in ADC:10; IC Generic Number:9S08GT8; Logic Function Number:8AMFDE; Memory Size:8 K; Memory Size, Program Memory:8KB; Memory Type:FLASH; No. of Bits:8; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Size:1KB; Serial Comms:IIC, SCI(2),SPI

Alias del produttore

NXP Semiconductors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NXP Semiconductors può anche essere conosciuto con i seguenti nomi:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP