NXP Semiconductors MC9S08GT8ACFBE

8 Bit MCU, General Purpose GT Series Series, S08 Family S08GT Series Microcontrollers, HCS08
$ 5.57
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NXP Semiconductors MC9S08GT8ACFBE.

NXP Semiconductors SCT

Datasheet302 pagine11 anni fa

IHS

Freescale Semiconductor

element14

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-12.89%

Modelli CAD

Scarica il simbolo NXP Semiconductors MC9S08GT8ACFBE, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 5.57
$ 5.326
$ 5.326
Stock
247,147
186,642
186,642
Authorized Distributors
6
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
44
44
44
Core Architecture
HCS08
HCS08
HCS08
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
36
36
36
Interface
I2C, SCI, SPI
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-06-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Parti correlate

NXP SemiconductorsMC9S08GT16ACFBE
MC9S08GT16ACFBE, 8bit S08 Microcontroller, 40MHz, 16 kB Flash, 44-Pin QFP
NXP SemiconductorsMC9S08GT32ACFBE
MCU 8-bit S08 CISC 32KB Flash 2.5V/3.3V 44-Pin PQFP Tray / IC MCU 8BIT 32KB FLASH 44QFP
NXP SemiconductorsMC9S08GT16AMFBE
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 44-QFP (10x10)
MCU 8-bit 8051 CISC 32KB Flash 3.3V Medical 32-Pin QFP Tray
8 Bit Microcontroller, High Speed Cip-51, Efm8 - Universal Bee, 48 Mhz, 64 Kb, 4.25 Kb, 32, Qfp
MicrochipATSAM3S1AB-AU
MCU 32-Bit SAM3S ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin LQFP

Descrizioni

Descrizioni di NXP Semiconductors MC9S08GT8ACFBE fornite dai suoi distributori.

8 Bit MCU, General Purpose GT Series Series, S08 Family S08GT Series Microcontrollers, HCS08
S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 44-QFP (10x10)
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 44-Pin PQFP Tray
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, RAM:1KB; No. of I/O Pins:35; No. of ADC Inputs:8; No. of Timers:5; No. of PWM Channels:16; Clock Speed:20MHz; Interface:I2C, SCI, SPI; Termination Type:SMD ;RoHS Compliant: Yes
8BIT MCU, 8K FLASH, 1K RAM, 9S08GT8; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:36; Program Memory Size:8 KB; RAM Memory Size:1KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:4; Digital IC Case Style:QFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +125°C; No. of Pins:44; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:40MHz; Flash Memory Size:8KB; IC Generic Number:9S08GT8; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; Logic Function Number:8ACFBE; Memory Size:8 K; Memory Type:FLASH; No. of ADC Inputs:8; No. of Bits:8; No. of I/O's:36; Number of bits In Timer:16; Number of bits in ADC:10; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:QFP; Packaging Type:Peel Pack; Program Memory Size:8KB; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Size:1KB

Alias del produttore

NXP Semiconductors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NXP Semiconductors può anche essere conosciuto con i seguenti nomi:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP