NXP Semiconductors MC9S08AW60MFGE

MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray / IC MCU 8BIT 60KB FLASH 44LQFP
$ 9.572
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NXP Semiconductors MC9S08AW60MFGE.

Augswan

Datasheet326 pagine11 anni fa

IHS

Newark

element14

Freescale Semiconductor

Cronologia dell'inventario

Trend di 3 mesi:
-8.68%

Parti alternative

Price @ 1000
$ 9.572
$ 8.66
Stock
188,719
256,691
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
44
44
Core Architecture
HCS08
HCS08
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
54
54
Interface
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
60 kB
60 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Parti correlate

NXP SemiconductorsMC9S08AC60CFGE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 44 Pins, LQFP
NXP SemiconductorsMC9S08AC60CFGER
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 44-Pin LQFP T/R
NXP SemiconductorsS9S08AW60E5MFGE
8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 44

Descrizioni

Descrizioni di NXP Semiconductors MC9S08AW60MFGE fornite dai suoi distributori.

MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray / IC MCU 8BIT 60KB FLASH 44LQFP
8 Bit MCU, General Purpose AW Series, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz
S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 44
8-Bit Microcontroller IC; Controller Family/Series:HCS08; Memory Size, Flash:60KB; Memory Size, RAM:2KB; No. of I/O Pins:57; No. of Timers:8; No. of PWM Channels:23; Clock Speed:40MHz; Interface:I2C, SCI, SPI ;RoHS Compliant: Yes
IC, MCU, 8-BIT, 60K FLASH, LQFP44; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:34; Program Memory Size:60 KB; RAM Memory Size:2KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:44; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:20MHz; Flash Memory Size:60KB; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; Memory Size:60 KB; Memory Type:FLASH; Microprocessor/Controller Features:Optional computer operating properly (COP) reset, Low-voltage detection with reset or interrupt, Illegal opcode detection with reset, Power-Saving Modes Wait plus two stops, Master reset pin and power-on reset; No. of ADC Inputs:16; No. of Bits:8; No. of I/O's:34; Number of bits in ADC:10; Operating Temperature Max:125°C

Alias del produttore

NXP Semiconductors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NXP Semiconductors può anche essere conosciuto con i seguenti nomi:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP