NXP Semiconductors MC908MR32CBE

ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 768x 8 4.5V~5.5V
$ 10.064
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NXP Semiconductors MC908MR32CBE.

IHS

Datasheet282 pagine20 anni fa

Farnell

element14 APAC

Augswan

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 10.064
$ 9.12
Stock
161,891
116,582
Authorized Distributors
3
1
Case/Package
DIP
-
Number of Pins
56
56
Core Architecture
HC08
HC08
Data Bus Width
8 b
8 b
Max Frequency
8.2 MHz
8.2 MHz
Number of I/Os
36
36
Interface
SCI, SPI
SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, POR, PWM
LVD, POR, PWM

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-03
LTD Date2014-10-03

Parti correlate

NXP SemiconductorsMC908GT16CBE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 42-PSDIP
STMicroelectronicsST72F324J6B5
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDIP42
IC MCU 8BIT 32KB FLASH 40PDIL / 8-bit Microcontroller with 16K/ 32K Bytes Flash
MicrochipATMEGA324A-PU
32KB 1.8V~5.5V AVR 20MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
32KB 1.8V~5.5V AVR 20MHz 32 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsST72F324J4B5
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDIP42

Descrizioni

Descrizioni di NXP Semiconductors MC908MR32CBE fornite dai suoi distributori.

ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 768x 8 4.5V~5.5V
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.2MHz, CMOS, PDIP56
MCU 8-bit HC08 CISC 32KB Flash 5V 56-Pin SPDIP Rail
8BIT 32K FLASH MCU, 68HC908, DIP56; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:36; Program Memory Size:32 KB; RAM Memory Size:768Byte; CPU Speed:8MHz; Oscillator Type:Crystal; No. of Timers:2; Peripherals:ADC, PWM, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:6; Digital IC Case Style:DIP; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:56; SVHC:No SVHC (18-Jun-2012); Clock Frequency:8MHz; Flash Memory Size:32KB; IC Generic Number:68HC908; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, IRSCI, SCI, SPI; Logic Function Number:68HC908; Memory Size:32K; Memory Type:FLASH; Microprocessor/Controller Features:SCI/UART, SPI; No. of ADC Inputs:10; No. of Bits:8; No. of I/O's:44; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Program Memory Size:32KB; Qualified Segment:COMMERCIAL, INDUSTRIAL; RAM Size:768Byte; Supply Voltage Max:5.5V

Alias del produttore

NXP Semiconductors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NXP Semiconductors può anche essere conosciuto con i seguenti nomi:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP