NXP Semiconductors MC68332GCEH20

CPU32 M683xx Microcontroller IC 32-Bit 20MHzROMless 132-PQFP (24.13x24.13)
$ 42.509
EOL
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NXP Semiconductors MC68332GCEH20.

IHS

Datasheet109 pagine28 anni fa

element14

SHENGYU ELECTRONICS

Augswan

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-16.31%

Parti alternative

Price @ 1000
$ 42.509
$ 44.6
Stock
114,976
127,882
Authorized Distributors
6
4
Case/Package
PQFP
PQFP
Number of Pins
132
132
Core Architecture
Coldfire
Coldfire
Data Bus Width
32 b
32 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
31
31
Interface
EBI/EMI, SCI, SPI, UART, USART
EBI/EMI, SCI, SPI, UART, USART
Memory Type
ROMless
ROMless
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Parti correlate

NXP SemiconductorsMC68332ACEH20
M683xx Series 2 KB RAM 20 MHz 15 I/O 32-Bit Microcontroller - PQFP-132
NXP SemiconductorsMC68332GMEH20
MCU 32-bit M68300 ColdFire RISC ROMLess 5V Automotive 132-Pin PQFP Tray
NXP SemiconductorsMC68332AVEH20
MCU 32-bit M68300 ColdFire RISC ROMLess 5V Automotive 132-Pin PQFP Tray

Descrizioni

Descrizioni di NXP Semiconductors MC68332GCEH20 fornite dai suoi distributori.

CPU32 M683xx Microcontroller IC 32-Bit 20MHzROMless 132-PQFP (24.13x24.13)
32 Bit Microcontroller, Modular Architecture, Coldfire Family MC683xx Series Microcontrollers
MCU 32-bit M68300 ColdFire RISC ROMLess 5V 132-Pin PQFP Tray
ROHS3Compliant GULL WING QUAD HCMOS Microcontroller -40C~85C TA 20MHz 4.572mm 2K x 8
M683xx Series 2 kB RAM 20 MHz 15 I/O SMT 32-Bit Microcontroller - PQFP-132
Microcontroller, 32-Bit, 68000 CPU, 20MHz, HCMOS, PQFP132
4.5V~5.5V 20MHz 2KB ROM POR,PWM,WDT 15 1 4.5V 5.5V 20MHz EBI,EMI,SCI,SPI,UART,USART 32bit CPU32 QFP 24.13mm*24.13mm*3.68mm
MCU, 32BIT, M68332, 20MHZ, 132PQFP; Controller Family/Series:68K; Core Size:32bit; No. of I/O's:15; RAM Memory Size:2KB; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:16; Peripherals:PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:QFP; Supply Voltage Range:5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:132; SVHC:No SVHC (20-Jun-2011); Base Number:ColdFire/68K; Clock Frequency:20MHz; Interface:SCI, SPI, UART; Interface:SCI, SPI, UART; Interface Type:SCI, SPI, UART; No. of I/O's:15; Package / Case:PQFP; Peripherals:POR, TPU; Supply Voltage Max:5V; Termination Type:SMD
Device Core = CPU32 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = MC683xx / Clock Frequency Max. MHz = 20 / Program Memory Type = ROMless / RAM Memory Size KB = 2 / Interfaces = SCI / Interfaces = SPI / Number of Programmable I/Os = 15 / Number of Timers/Counters = 16 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFP / Pins = 132 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 24.1 / Width mm = 24.1 / Height mm = 3.56 / Reflow Temperature Max. °C = 245

Alias del produttore

NXP Semiconductors ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NXP Semiconductors può anche essere conosciuto con i seguenti nomi:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MC68332GCEH-20
  • MC68332GCEH20.