NMB 2410SB-04W-B30-B00

DC Fan Axial Ball Bearing 12V 6V to 13.8V 16.9CFM 22.5dB 60 X 60 X 25mm
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NMB 2410SB-04W-B30-B00.

IHS

Datasheet2 pagine0 anni fa

Newark

Sager Electronics

Future Electronics

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20
LTD Date2023-07-31

Parti correlate

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 17CFM 25dBA 12" Wires
DC Fan Axial Ball Bearing 12V 6V to 13.8V 16.9CFM 28dB (60 X 60 X 25mm)
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 14CFM 20dBA 12" Wires
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
DC Fan Axial Ball Bearing 12V 6V to 13.8V 15.89CFM 29dB 60 X 60 X 20mm
DC Fan Axial Ball Bearing 12V 6V to 13.8V 17.66CFM 31.5dB 60 X 60 X 20mm

Descrizioni

Descrizioni di NMB 2410SB-04W-B30-B00 fornite dai suoi distributori.

DC Fan Axial Ball Bearing 12V 6V to 13.8V 16.9CFM 22.5dB 60 X 60 X 25mm
FAN, AXIAL, 60MM X 60MM X 25MM, 12VDC, 8; FAN, AXIAL, 60MM X 60MM X 25MM, 12VDC, 80mA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 25mm; Flow Rate - Imperial: 16.9cu.ft/min; Flow Rate - Metric: 0.48m³/min; Noise Rating: 22.5dBA; Bearing Type: Ball
Fan, Axial, 60Mm X 60Mm X 25Mm, 12Vdc, 80Ma; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:16.9Cfm; Noise Rating:22.5Dba; Power Rating:960Mw Rohs Compliant: Yes |Nmb Technologies 2410SB-04W-B30-B00

Alias del produttore

NMB ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NMB può anche essere conosciuto con i seguenti nomi:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD