NMB 1608KL-05W-B10-L00

DC Fan Axial Ball Bearing 24V 20V to 25.2V 4.9CFM 20dB 40 X 40 X 20mm
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

DistributorSKUMinPkg
North Star MicroNS-1608KL-05W-B10-L00Contatto
>1wk

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NMB 1608KL-05W-B10-L00.

IHS

Datasheet2 pagine0 anni fa

Future Electronics

DigiKey

Factory Futures

Sager Electronics

Supply Chain

Introduction Date2004-10-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-27
LTD Date2020-12-18

Parti correlate

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 4.9CFM 20dB 40 X 40 X 20mm
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 4.9CFM 20dB 40 X 40 X 20mm
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 4.2CFM 22dB 40 X 40 X 10mm
EBM-Papst414F
DC axial fan, 24 V, 40 x 40 x 10 mm, 8 m³/h, 22.1 dB, sintec slide bearing, ebm-papst 414 F
FAN AXIAL 40X10MM 12VDC WIRE
DC Fan Vapo Bearing 12V 0.065A 0.8W 4500RPM 5.3CFM 18.2dB Flange Mount

Descrizioni

Descrizioni di NMB 1608KL-05W-B10-L00 fornite dai suoi distributori.

DC Fan Axial Ball Bearing 24V 20V to 25.2V 4.9CFM 20dB 40 X 40 X 20mm
DC Fans DC Axial Fan, 40x20mm, 24VDC, 4.9CFM, Rib, Lead Wires
40x20mm, 12VDC, 7.4CFM, 6500 RPM, 25.5dB, Ball Bearing, Rib Mount
DC Fan, Axial Construction, 40A, 24V, 960W
AXIAL FAN, 40MM, 24VDC, 4.9CFM, 20DB; Su; AXIAL FAN, 40MM, 24VDC, 4.9CFM, 20DB; Supply Voltage:24V; Current Type:DC; Fan Frame Size:40mm; External Depth:20mm; Noise Rating:20dB; Flow Rate - Imperial:4.9cu.ft/min; Flow Rate - Metric:0.14m³/min; Bearing Type:Ball; IP Rating:-
Axial Fan, 40Mm, 24Vdc, 4.9Cfm, 20Db; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:20Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:4.9Cfm; Noise Rating:20Dba; Power Rating:960Mw; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 1608KL-05W-B10-L00

Alias del produttore

NMB ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NMB può anche essere conosciuto con i seguenti nomi:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 1608KL05WB10L00