Nichicon UPM1HR47MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 0.47muF ±20% 0.197Dia 5.00mm
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Nichicon UPM1HR47MDD1TD.

IHS

Datasheet7 pagine16 anni fa

element14 APAC

Newark

Modelli CAD

Scarica il simbolo Nichicon UPM1HR47MDD1TD, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Impronta
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 0.111
$ 0.111
Stock
48,795
2,375
2,375
Authorized Distributors
0
4
4
Capacitance
470 nF
470 nF
470 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
11 mA
5 mA
5 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Parti correlate

Wurth Elektronik860010772004
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUVP1HR47MDD
Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 2mm 11mA 2000h 85C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 50V 0.47muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020772004
ALUM. ELECTROLYTIC CAP 470NF 63V 5MM RADIAL WCAP-ATG5; LIFETIME 2000H +105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 0.47muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010672004
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descrizioni

Descrizioni di Nichicon UPM1HR47MDD1TD fornite dai suoi distributori.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 0.47muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 0.47UF, 50V, 20%, RADIAL, FULL REEL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
CAPACITOR ALUM ELEC, 0.47µF, 50V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Series:PM; Life Time @ Temperature:2000 hours @ 105°C; Height:11mm ;RoHS Compliant: Yes

Alias del produttore

Nichicon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Nichicon può anche essere conosciuto con i seguenti nomi:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL