Nichicon UPB2G100MPD1TD

Aluminum Electrolytic Capacitor, 10Uf, 400V, 20%, Radial
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Nichicon UPB2G100MPD1TD.

IHS

Datasheet0 pagine0 anni fa

Newark

Farnell

Future Electronics

Modelli CAD

Scarica il simbolo Nichicon UPB2G100MPD1TD, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 0.387
$ 0.387
Stock
1
131,034
131,034
Authorized Distributors
0
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
125 mA
430 mA
430 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Parti correlate

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 10uF
PanasonicEEU-EB2W100
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 310mA 5000h 105°C Bulk
PanasonicEEU-EB2W100B
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 310mA 5000h 105C Ammo Pack
KYOCERA AVXUPM2F100MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 315V 10muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPJ2V100MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF
PanasonicEEU-EB2G100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 400V 10muF ±20% 0.394Dia 10.00mm

Descrizioni

Descrizioni di Nichicon UPB2G100MPD1TD fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, 10Uf, 400V, 20%, Radial
PB Series 10 uF 400 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
CAPACITOR ALUM ELEC, 10UF, 400V, ± 20%,; CAPACITOR ALUM ELEC, 10UF, 400V, RADIAL; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:1000 hours @ 105°C; Height:20mm; Diameter:10mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm

Alias del produttore

Nichicon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Nichicon può anche essere conosciuto con i seguenti nomi:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL