NIC Components NAZT101M25V6.3X8NBF

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 20% 100muF 25V
$ 0.12
Obsolete
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NIC Components NAZT101M25V6.3X8NBF.

IHS

Datasheet8 pagine5 anni fa

Future Electronics

Parti alternative

Price @ 1000
$ 0.12
$ 0.157
$ 0.157
Stock
332,002
380,913
380,913
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120 mA
150 mA
150 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Parti correlate

NIC ComponentsNAZT101M35V6.3X8NBF
Cap Aluminum 100uF 35V 20% (6.3 X 8mm) Cylindrical 300mA 2000 hr 105°C T/R
NIC ComponentsNAZK101M35V6.3X8NBF
NAZK Series 35 V 100 uF 6.3 x 8 mm SMT Aluminum Electrolytic Capacitor
PanasonicEEEFK1E101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1E101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEEFT1V101AP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL5.8mm 100μF ±20% 35V 2000Hrs@105℃ 300mA 260mΩ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 25V 100muF ±20% 0.248Dia 6.30mm

Descrizioni

Descrizioni di NIC Components NAZT101M25V6.3X8NBF fornite dai suoi distributori.

ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 20% 100muF 25V
NAZT Series 100 uF 25 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z, +105 degrees C (2KHr & 5KHr); HIGHER REFLOW RATED; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8mm) SMD 300mA 2000h 105C T/R

Alias del produttore

NIC Components ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NIC Components può anche essere conosciuto con i seguenti nomi:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS