Murata GRM32QR72E683KW01L

250V 68nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.297
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Murata GRM32QR72E683KW01L.

TME

Datasheet3 pagine4 anni fa

Ciiva

Arrow Electronics

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-25.19%

Parti alternative

Price @ 1000
$ 0.297
$ 0.133
$ 0.133
Stock
35,213
10,639
10,639
Authorized Distributors
6
5
5
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Parti correlate

Ceramic Capacitor, YES, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 3225M/1210
KYOCERA AVX12102C683KAT2A
Cap Ceramic 0.068uF 200V X7R 10% SMD 1210 125°C Embossed T/R
KYOCERA AVX1210PC683KAT1A
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210
Yageo GroupC1210C683KARACTU
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210
KYOCERA AVX12101C683KAZ2A
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210
Cap Ceramic 0.068uF 100V X7R 10% SMD 1210 125°C Embossed T/R

Descrizioni

Descrizioni di Murata GRM32QR72E683KW01L fornite dai suoi distributori.

250V 68nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.068uF 250V X7R 10% SMD 1210 125°C Embossed T/R
Cap Ceramic 0.068uF 250V X7R 10% Pad SMD 1210 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 3225M/1210
1210 (3225Metric) CERAMIC CAPACITOR GRM 250V 0.068muF ±10% X7R
CAP, MLCC, 0.068UF, X7R, 250V, 1210;
Cap, Mlc, 0.068Uf, X7R, 250V, 1210; Capacitance:0.068Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32QR72E683KW01L

Alias del produttore

Murata ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Murata può anche essere conosciuto con i seguenti nomi:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH