Multicomp MCUMHR16V476M6.3X5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
$ 0.115
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Multicomp MCUMHR16V476M6.3X5.

IHS

Datasheet2 pagine6 anni fa

Newark

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 0.115
$ 0.12
$ 0.12
Stock
9,392
56,773
56,773
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
50 mA
70 mA
70 mA
Height - Seated (Max)
-
5.0038 mm
5.0038 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-06-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

PanasonicEEE-1CA470WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEHA1C470WR
Panasonic EEEHA1C470WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE1CA470WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVZ1C470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 47muF 卤20% 0.197Dia 5.00mm
United Chemi-ConEKMG160ELL470ME11D
Cap Aluminum Lytic 47uF 16V 20%( 5 X 11mm) Radial 2mm 75mA 1000h 105C Bulk

Descrizioni

Descrizioni di Multicomp MCUMHR16V476M6.3X5 fornite dai suoi distributori.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum 47uF 16V ±20% Cylindrical Can 2.5mm 50mA 1000 hr 85°C
Avnet Japan
47¦ÌF 16V ¡À20% 2.5mm 1000h 50mA(AC) 6.3mm*5mm*5mm
Aluminum Electrolytic Capacitor 47Uf, 16V, 20%, Radial; Rango De Producto:Serie Mcumhr; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:5Mm |Multicomp Pro MCUMHR16V476M6.3X5

Alias del produttore

Multicomp ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Multicomp può anche essere conosciuto con i seguenti nomi:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]