Monolithic Power Systems MP6233DH-LF

Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 1.5A 8-Pin MSOP EP
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Monolithic Power Systems MP6233DH-LF.

Monolithic Power Systems

Datasheet10 pagine4 anni fa

IHS

Parti alternative

Price @ 1000
$ 0.598
Stock
96,325
239,826
Authorized Distributors
0
3
Number of Outputs
2
2
Max Output Current
1.5 A
1.5 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
-
-
Fault Protection
-
Over Temperature, Reverse Current
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
MSOP
Packaging
Bulk
Tape & Reel

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2019-07-31
LTD Date2019-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descrizioni

Descrizioni di Monolithic Power Systems MP6233DH-LF fornite dai suoi distributori.

Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 1.5A 8-Pin MSOP EP
3.3V/5V Dual-Channel 1.5A Current-Limited Power Distribution Switch
Power Switch/Driver 8-MSOP-EP
IC CURR LIMIT SWITCH 8MSOP EP
Fixed, 2 Channel, PDSO8

Alias del produttore

Monolithic Power Systems ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Monolithic Power Systems può anche essere conosciuto con i seguenti nomi:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS