Molex 15-24-6060

Connector Wire to Board Header 6 Position 4.2mm Solder Right Angle Thru-Hole Tray
$ 1.145
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Molex 15-24-6060.

IHS

Datasheet6 pagine6 anni fa

Molex

HQonline

Master Electronics

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+10.84%

Modelli CAD

Scarica il simbolo Molex 15-24-6060, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
Scarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 1.145
$ 2.364
Stock
127,146
55,205
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.2 mm
4.2 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle, Vertical
Right Angle
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Parti correlate

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
Connector Header 6 Position 4.2 mm Solder Right Angle Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™
HEADER, INTERCONNECT SYSTEM, WIRE TO BOARD, PCB PLUG,6 CONT, THRU-HOLE, PINSTRIP,8A
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray
TE Connectivity350425-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Amphenol Communications Solutions10127721-061LF
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug

Descrizioni

Descrizioni di Molex 15-24-6060 fornite dai suoi distributori.

Connector Wire to Board Header 6 Position 4.2mm Solder Right Angle Thru-Hole Tray
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Frame
Header,Latch Holder 4.2mm 2 6pin 13A 2.54¦Ìm 19.2mm*20.7mm
Conn Shrouded Header 6 POS 4.2mm Solder RA Through Hole
Headers&Wire Housings R/A HDR DUAL ROW 6P RoHS Compliant: Yes
PCB header [Molex] 1524-6060 PCB header
Headers & Wire Housings MINI-FIT BMI HDR 06P RA 94V-2
MOLEX 15-24-6060 MiniFit BMI RA Hdr Tin V-2 6Ckt
CONN, HEADER, 6POS, 2ROW, 4.2MM;
Mini-Fit® BMI Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, with Tin (Sn) Plating

Alias del produttore

Molex ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Molex può anche essere conosciuto con i seguenti nomi:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 0015246060
  • 015246060
  • 1524-6060
  • 15246060
  • A-42404-06A1