Mill-Max 831-43-010-10-001000

Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 4.1
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mill-Max 831-43-010-10-001000.

IHS

Datasheet3 pagine7 anni fa

RS (Formerly Allied Electronics)

Future Electronics

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+425%

Parti alternative

Price @ 1000
$ 4.1
$ 7.683
Stock
12,164
110
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2 mm
-
Number of Contacts
-
-
Number of Rows
1
-
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
-
Housing Material
Nylon
-
Contact Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Parti correlate

TE Connectivity1-292161-0
Conn Shrouded Header (3 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
TE Connectivity1-292253-0
Conn Shrouded Header (3 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Bag
TE Connectivity1-292132-0
Wtb Conn, Header, 10Pos, 1Row, 2Mm Rohs Compliant: Yes |Te Connectivity Amp 1-292132-0
Conn Shrouded Header (3 Sides) HDR 10 POS 2mm Solder ST Thru-Hole Micro-Latch™ Frame
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 10 Circuits

Descrizioni

Descrizioni di Mill-Max 831-43-010-10-001000 fornite dai suoi distributori.

Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Standard Socket Header |Mill-Max 831-43-010-10-001000
Conn Socket Strip SKT 10 POS 2mm Solder ST Thru-Hole
Push-Pull,Receptacle 1 10pin Female Socket 20mm*2mm
Headers & Wire Housings STANDARD SOCKET HEAD ER
SINGLE ROW SOCKET INTER- CONNECT. 2MM GRID
10 Positions Socket Strip 2mm Pitch
SKT 2MM STRGT SKT SGL ROW THRU

Alias del produttore

Mill-Max ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mill-Max può anche essere conosciuto con i seguenti nomi:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom