Mill-Max 801-93-010-10-001000

Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket
$ 3.325
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mill-Max 801-93-010-10-001000.

IHS

Datasheet1 pagina12 anni fa

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
-0.39%

Parti alternative

Price @ 1000
$ 3.325
$ 4.77
Stock
582
6,265
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

TE Connectivity1-1571994-0
510 SIP MACHINED, 510-AG91D-10LF SIP SOCKET ASSY | TE Connectivity 1-1571994-0
TE Connectivity2-1437530-8
Conn SIP Socket Strip Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-1571995-0
510-Ag92D-10Lf Sip Socket Assy |Te Connectivity 1-1571995-0
10 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Gold
TE Connectivity643642-8
Conn SIP Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Box/Tray
IC Socket, SIP12, 10 Contact(s), 2.54mm Term Pitch, Solder

Descrizioni

Descrizioni di Mill-Max 801-93-010-10-001000 fornite dai suoi distributori.

Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket
Standard Socket Header |Mill-Max 801-93-010-10-001000
Headers & Wire Housings 10P .025 SQ SLD TAIL
SIP SOCKET 10 POS STRAIGHT PCB

Alias del produttore

Mill-Max ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mill-Max può anche essere conosciuto con i seguenti nomi:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom