Mill-Max 316-43-164-41-003000

IC Socket, SIP64, 64 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
$ 9.883
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mill-Max 316-43-164-41-003000.

IHS

Datasheet3 pagine4 anni fa

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-6.85%

Parti alternative

Price @ 1000
$ 9.883
$ 14.56
Stock
6,549
20,978
Authorized Distributors
6
6
Gender
Female
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
64
64
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Contact Material
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

80000905283 8468-11B1-Rk-Tp=Plcc68,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket
80000905275 8452-11B1-Rk-Tp=Plcc52, thru-Hole, 150Sn, tubelowte Rohs Compliant: Yes
Pga Socket,68 Contacts,11X11,0.1 Row Spacing,pc Tail Terminal |Mill-Max 5109306811061001
Conn LCC Socket SKT 68 POS 2.54mm Solder ST Thru-Hole Box
IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descrizioni

Descrizioni di Mill-Max 316-43-164-41-003000 fornite dai suoi distributori.

IC Socket, SIP64, 64 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole
Elevated Socket,Push-Pull 1 64pin Female Socket 162.56mm*2.54mm
Standrd Solder Tail Sip Socket |Mill-Max 316-43-164-41-003000
IC & Component Sockets 64 POS ELAVATED .1
STANDRD SOLDER TAIL SIP SOCKET
CONN SOCKET 16POS 0.1 GOLD PCB

Alias del produttore

Mill-Max ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mill-Max può anche essere conosciuto con i seguenti nomi:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom