Mill-Max 310-93-109-41-001000

Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 1.239
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mill-Max 310-93-109-41-001000.

IHS

Datasheet3 pagine4 anni fa

Sager Electronics

Mouser

Parti alternative

Price @ 1000
$ 1.239
$ 4.966
Stock
4,948
10,679
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
9
9
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Lead, Tin
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Parti correlate

DIP/SIP Sockets STRIP LINE 9 PINS COINED CONTACT
IC Socket, SIP19, 9 Contact(s), 2.54mm Term Pitch, Solder
0513 ROHS3Compliant 2006 RECTANGULAR SIP Socket UL94V-0 3A 10.0muin 0.25mum
TE Connectivity1-1571995-0
510-Ag92D-10Lf Sip Socket Assy |Te Connectivity 1-1571995-0
TE Connectivity643642-8
10C Diplomate Dl Tpphbz Sip Rohs Compliant: Yes |Amp Te Connectivity 643642-8
TE Connectivity643642-1
Conn SIP Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Box/Tray

Descrizioni

Descrizioni di Mill-Max 310-93-109-41-001000 fornite dai suoi distributori.

Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
STANDRD SOLDER TAIL SIP SOCKET, 09 PINS, TIN/LEAD (93/7) OVER NICKEL
IC & Component Sockets 9 PIN IN LINE SOCKET
STRIP SOCKET 9 PIN SOLDER TAIL

Alias del produttore

Mill-Max ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mill-Max può anche essere conosciuto con i seguenti nomi:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom