Mill-Max 310-43-114-41-001000

Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 7.489
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mill-Max 310-43-114-41-001000.

IHS

Datasheet3 pagine4 anni fa

Sager Electronics

Future Electronics

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-88.57%

Parti alternative

Price @ 1000
$ 7.489
$ 2.8
Stock
11,051
4,904
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Lead, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

TE Connectivity7-6437535-0
510AG91D14ESL-LF=SOCKET ASSY. | TE Connectivity 7-6437535-0
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole
TE Connectivity1-1571994-0
510 SIP MACHINED, 510-AG91D-10LF SIP SOCKET ASSY | TE Connectivity 1-1571994-0
TE Connectivity2-1437530-8
Conn SIP Socket Strip Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1814655-5
Connector Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Box
12 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Gold

Descrizioni

Descrizioni di Mill-Max 310-43-114-41-001000 fornite dai suoi distributori.

Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole
310 Series 14 Position 5.08 mm Pitch Through Hole Dip Socket
Push-Pull,Receptacle 2.54mm 1 14pin 3A 760nm 35.56mm*2.54mm
STANDARD PIN HEADER, 14 PINS, TIN (MATTE) OVER NICKEL
CONN SOCKET STRIP 14PIN SOLDER
IC & Component Sockets Interconnect Socket
SIP Socket; Connector Type:SIP Socket; No. of Contacts:14; Contact Material:Beryllium Copper; Contact Plating:Gold; Pitch Spacing:0.1"; Series:310; Socket Mounting:Through Hole; Terminal Type:Solder Tail ;RoHS Compliant: Yes

Alias del produttore

Mill-Max ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mill-Max può anche essere conosciuto con i seguenti nomi:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom