Mill-Max 299-43-314-11-001000

Dip Socket, 14 Contacts, r Angle Pc Tail Terminal |Mill-Max 299-43-314-11-001000
$ 8.815
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mill-Max 299-43-314-11-001000.

IHS

Datasheet3 pagine4 anni fa

Sager Electronics

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
-0.37%

Parti alternative

Price @ 1000
$ 8.815
$ 7.165
Stock
6,116
3,301
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
14
14
Number of Rows
2
2
Mount
Horizontal, Through Hole
Horizontal, Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Plastic
-
Contact Material
-
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

TE Connectivity5103310-2
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity2-1761605-5
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity1761607-5
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Pin Header, Right Angle, Signal, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Right Angle
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, TST Series
TE Connectivity1-5535512-7
Conn Socket Strip F 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descrizioni

Descrizioni di Mill-Max 299-43-314-11-001000 fornite dai suoi distributori.

Dip Socket,14 Contacts,r Angle Pc Tail Terminal |Mill-Max 299-43-314-11-001000
Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole Tube
STANDRD SOLDER TAIL DIP SOCKET, 14 PINS, TIN (MATTE) OVER NICKEL
IC Socket, DIP14, 14 Contact(s), Solder
IC & Component Sockets 14 POS .3 R/ANGLE

Alias del produttore

Mill-Max ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mill-Max può anche essere conosciuto con i seguenti nomi:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom