Mill-Max 299-43-312-11-001000

12 (2 x 6) Pos DIP, 0.3 (7.62mm) Row Spacing Socket Gold Through Hole, Right An
$ 6.836
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mill-Max 299-43-312-11-001000.

IHS

Datasheet3 pagine4 anni fa

Sager Electronics

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
-6.45%

Parti alternative

Price @ 1000
$ 6.836
$ 7.815
Stock
3,023
1,906
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Horizontal, Through Hole
Horizontal, Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

CONN, IC SOCKET, DIP,14,CLOSED,299 SERIES, THRU-HOLE,0.3",0.1" PIN SPCNG, RIGHT,3A
IC Socket, DIP12, 12 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
CONN IC SOCKET DIP 14 INTEGRAL DECOUPLING CAPACITOR OPEN 110 SERIES THRU-HOLE
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount

Descrizioni

Descrizioni di Mill-Max 299-43-312-11-001000 fornite dai suoi distributori.

12 (2 x 6) Pos DIP, 0.3 (7.62mm) Row Spacing Socket Gold Through Hole, Right An
Dip Socket,12 Contacts,r Angle Pc Tail Terminal |Mill-Max 299-43-312-11-001000
Conn DIP Socket SKT 12 POS 2.54mm Solder RA Thru-Hole Tube
STANDRD SOLDER TAIL DIP SOCKET, 12 PINS, TIN (MATTE) OVER NICKEL

Alias del produttore

Mill-Max ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mill-Max può anche essere conosciuto con i seguenti nomi:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom