Mill-Max 110-93-318-41-105000

Standrd Solder Tail DIP Socket, 18 Pins, Tin/lead (93/7) Over Nickel
$ 7.249
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mill-Max 110-93-318-41-105000.

IHS

Datasheet3 pagine4 anni fa

Sager Electronics

Newark

element14

Mouser

Cronologia dell'inventario

Trend di 3 mesi:
-0.07%

Parti alternative

Price @ 1000
$ 7.249
$ 9.23
Stock
420,435
2,033
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
2
2
Mount
Surface Mount
-
Termination
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Plastic
-
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-1437535-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity / AMP1437537-8
Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity1-1437540-7
DIP SOCKET, 40POS, 2.54MM; Available until stocks are exhausted Alternative available

Descrizioni

Descrizioni di Mill-Max 110-93-318-41-105000 fornite dai suoi distributori.

STANDRD SOLDER TAIL DIP SOCKET, 18 PINS, TIN/LEAD (93/7) OVER NICKEL
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET
Conn DIP Socket SKT 18 POS 2.54mm Solder ST SMD Tube
18 Position Dual Row (2x9) 2.54 mm Pitch Open Frame SMT DIL IC Socket
IC Socket, DIP18, 18 Contact(s)
Dip Socket, 18 Position, Smd; No. Of Contacts:18Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:-; Row Pitch:7.62Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill-Max 110-93-318-41-105000

Alias del produttore

Mill-Max ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mill-Max può anche essere conosciuto con i seguenti nomi:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom