Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Mill-Max 110-43-320-41-801000

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
$ 6.759
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mill-Max 110-43-320-41-801000.

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti alternative

Price @ 1000
$ 6.759
$ 5.38
Stock
2,776
11,009
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold, Tin
Housing Material
Plastic
Plastic
Contact Material
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-09-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

DUAL IN-LINE SOCKET, DIP, 20 OPEN, THRU-HOLE 0.3", SOLDER TAIL, 3A, 110 SERIES
CONN IC SOCKET DIP 14 INTEGRAL DECOUPLING CAPACITOR OPEN 110 SERIES THRU-HOLE
Conn DIP Capacitor Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder

Descrizioni

Descrizioni di Mill-Max 110-43-320-41-801000 fornite dai suoi distributori.

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
DIP SOCKET 20POS GOLD, thru-hole, 2.54mm pitch
STANDARD SOCKET HEADER, 20 PINS, TIN (MATTE) OVER NICKEL
IC Socket, DIP20, 20 Contact(s)
IC & Component Sockets 20P TIN PIN GLD CONT
DIP SOCKET, 20POS, THROUGH HOLE; Connect; DIP SOCKET, 20POS, THROUGH HOLE; Connector Type:DIP Socket; No. of Contacts:20; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Solder; Contact Material:Beryllium Copper; Contact Plating:Gold; Body Length:1.0"
Dip Socket, 20 Position, Through Hole; Rango De Producto:Serie 110; Conector, Tipo:Dip Socket; Núm. De Contactos:20; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 110-43-320-41-801000

Alias del produttore

Mill-Max ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mill-Max può anche essere conosciuto con i seguenti nomi:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom