Mill-Max 110-43-314-10-001000

Selectively Loaded Dip Socket |Mill-Max 110-43-314-10-001000
$ 2.357
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mill-Max 110-43-314-10-001000.

IHS

Datasheet3 pagine4 anni fa

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-99.17%

Parti alternative

Price @ 1000
$ 2.357
$ 7.036
Stock
2,879
12,787
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity / AMP2-1571551-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
DUAL IN-LINE SOCKET, DIP, 20 OPEN, THRU-HOLE 0.3", SOLDER TAIL, 3A, 110 SERIES

Descrizioni

Descrizioni di Mill-Max 110-43-314-10-001000 fornite dai suoi distributori.

Selectively Loaded Dip Socket |Mill-Max 110-43-314-10-001000
STANDARD SOCKET HEADER, 14 PINS, TIN (MATTE) OVER NICKEL
IC & Component Sockets RELAY SCKT 4 PIN AU
MISCELLANEOUS SOCKETS RELAY AND ZIG-ZAG SOCKETS

Alias del produttore

Mill-Max ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mill-Max può anche essere conosciuto con i seguenti nomi:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom