Analog Devices MXL1062CN8+

Tube MXL1062 Low Pass e3 interface filter -5V 4.572mm 5kHz 70C
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Analog Devices MXL1062CN8+.

Parti alternative

Price @ 1000
$ 6.72
Stock
42,990
144,564
Authorized Distributors
0
4
Case/Package
DIP
-
Number of Pins
8
8
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.75 V
2.5 V
Max Supply Voltage
16 V
18 V

Parti correlate

Analog DevicesMAX280CPA+
5th-Order, Zero-Error, Butterworth, Switched-Capacitor Lowpass Filter
Analog DevicesMAX281ACPA+
Active Filter Single SW-CAP Low Pass 5th Order 20kHz 8-Pin PDIP N
Analog DevicesLTC1047CN8
LTC1047 - Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors
Analog DevicesMAX281BEPA+
Tube MAX281 Bessel Low Pass Switched Capacitor e3 interface filter -2.375V 9.375mm 20kHz 85C
Texas InstrumentsLMC6032IN/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-PDIP -40 to 85
Analog DevicesLTC1257IN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDIP8

Descrizioni

Descrizioni di Analog Devices MXL1062CN8+ fornite dai suoi distributori.

Tube MXL1062 Low Pass e3 interface filter -5V 4.572mm 5kHz 70C
Active Filter Single SW-CAP Low Pass 5th Order 20kHz 8-Pin PDIP N
SWITCHED CAPACITOR FILTER BUTTERWORTH/BESSEL LOWPASS PDIP8
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Response Type: LOWPASS;

Alias del produttore

Analog Devices ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Analog Devices può anche essere conosciuto con i seguenti nomi:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated