Littelfuse 03132.25MXP

Electric Fuse, Time Lag Blow, 2.25A, 250VAC, 100A (IR), Inline/holder, 3AG
$ 0.706
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Littelfuse 03132.25MXP.

IHS

Datasheet4 pagine5 anni fa

Newark

element14 APAC

Sager Electronics

Littelfuse SCT

Cronologia dell'inventario

Trend di 3 mesi:
-16.11%

Parti alternative

Price @ 1000
$ 0.706
$ 0.73
$ 0.73
Stock
35,999
57,549
57,549
Authorized Distributors
6
6
6
Current Rating
2.25 A
2.25 A
2.25 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3121
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0034.1520
Fuse, Cartridge, Fast Acting, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Littelfuse021702.5MXP
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm

Descrizioni

Descrizioni di Littelfuse 03132.25MXP fornite dai suoi distributori.

Electric Fuse, Time Lag Blow, 2.25A, 250VAC, 100A (IR), Inline/holder, 3AG
313 Series - 3AG Slo-Blo Glass Body Fuse, 2.25 A, 250 VAC, RoHS
Littelfuse SCT
03132.25MXP - Littelfuse SLO-BLO 3AG TYPE GLASS FUSE BULK 1000-PACK AMP Size: 2-1/4, Voltage: 250VAC
FUSE GLASS 2.25A 250VAC 3AB 3AG
FUSE 250V SB 3AG Pb-FREE 2.25A
Cartridge Fuse, Slow Blow, 2.25A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:2.25A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 313 Series; Fuse Size Code:3Agrohs Compliant: Yes |Littelfuse 03132.25MXP
FUSE, 6.3X32MM, ANTISURGE, 2.25A; Voltage Rating VAC:250V AC; Fuse Current:2.25A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size:3AG; Fuse Size Metric:32 x 6.35mm; Fuse Type Blowing Characteristic:Antisurge; Series:313; Approval Bodies:CSA, METI; Approval Category:UL Recognised; Case Material:Glass; External Diameter:6.35mm; Length:31.75mm; Standard:3AG; Breaking Capacity Current AC:10000A; Fuse Breaking Capacity Voltage AC:125V AC

Alias del produttore

Littelfuse ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Littelfuse può anche essere conosciuto con i seguenti nomi:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN