Lattice Semiconductor M4A3-96/48-10VC

CPLD ispMACH 4A Family 3.75K Gates 96 Macro Cells 83.3MHz/118MHz 3.3V 100-Pin TQFP Tray
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Lattice Semiconductor M4A3-96/48-10VC.

IHS

Datasheet62 pagine27 anni fa
Datasheet62 pagine27 anni fa
Datasheet53 pagine0 anni fa

Augswan

Future Electronics

Parti alternative

Price @ 1000
$ 7.87
Stock
95,248
139,130
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
100
-
Propagation Delay
10 ns
10 ns
Number of Macrocells
96
96
Number of Logic Blocks (LABs)
-
-
Number of I/Os
48
48
Memory Type
EEPROM
-
Max Frequency
62.5 MHz
62.5 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Parti correlate

100-LQFP 1996 XC9572XL XC9500XL complex programmable logic device 100MHz 14mm 10ns 3V~3.6V
CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP
CPLD, FLASH, 100 MHZ, 10NS, TQFP-100; Available until stocks are exhausted
Lattice SemiconductorISPLSI 2096VE-100LTN128
CPLD ispLSI® 2000VE Family 4K Gates 96 Macro Cells 100MHz 3.3V 128-Pin TQFP
Lattice SemiconductorISPLSI 2096VE-100LT128
CPLD ispLSI® 2000VE Family 4K Gates 96 Macro Cells 100MHz EECMOS Technology 3.3V 128-Pin TQFP
Lattice SemiconductorISPLSI 2096VE-135LTN128
CPLD ispLSI® 2000VE Family 4K Gates 96 Macro Cells 135MHz 3.3V 128-Pin TQFP

Descrizioni

Descrizioni di Lattice Semiconductor M4A3-96/48-10VC fornite dai suoi distributori.

CPLD ispMACH 4A Family 3.75K Gates 96 Macro Cells 83.3MHz/118MHz 3.3V 100-Pin TQFP Tray
YES 100-LQFP 1998 M4A3-96 complex programmable logic device 100MHz 14mm 10ns 3V~3.6V
Complex Programmable Logic Devices - CPLDs HI PERF E2CMOS PLD
EE PLD, 10ns, 96-Cell, CMOS, PQFP100

Alias del produttore

Lattice Semiconductor ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Lattice Semiconductor può anche essere conosciuto con i seguenti nomi:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors