KYOCERA AVX TWAE567K060CBSZ0000

Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount
$ 100.721
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per KYOCERA AVX TWAE567K060CBSZ0000.

IHS

Datasheet4 pagine3 anni fa

Newark

_legacy Avnet

Parti alternative

Price @ 1000
$ 100.721
$ 91.18
$ 91.18
Stock
36
4
4
Authorized Distributors
4
5
5
Capacitance
560 µF
560 µF
560 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
60 V
60 V
60 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Leakage Current
5 µA
5 µA
5 µA
Dissipation Factor
-
-
-

Supply Chain

Country of OriginCzechia, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

EXTREME 560UF WET TANTALUM ELECTROLYTIC CAPACITOR, 60 V DC +/-20%, T16 SERIES
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount
Cap Tant Wet 560uF 60V 10% (9.52 X 26.97mm) Axial 0.8 Ohm 125C Bulk
TWA Series 560 uF ±10 % 25 V Axial Wet Electrolytic Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount
Yageo GroupM39003/03-0131
560UF 10V 10% D M-FR

Descrizioni

Descrizioni di KYOCERA AVX TWAE567K060CBSZ0000 fornite dai suoi distributori.

Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount
Cap Tant Wet 560uF 60V 10% (9.52 X 26.97mm) Axial Tray
WET TANTALUM,560 UF,60 V

Alias del produttore

KYOCERA AVX ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. KYOCERA AVX può anche essere conosciuto con i seguenti nomi:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX