KYOCERA AVX TPSD687K004R0100

Cap Tant Solid 680uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125°C T/R
$ 4.709
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per KYOCERA AVX TPSD687K004R0100.

IHS

Datasheet12 pagine3 anni fa

Factory Futures

AVX

RS (Formerly Allied Electronics)

Newark

Modelli CAD

Scarica il simbolo KYOCERA AVX TPSD687K004R0100, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 4.709
$ 1.34
$ 1.34
Stock
4,056
58,317
58,317
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
500 mΩ
500 mΩ
Leakage Current
27.2 µA
27.2 µA
27.2 µA
Dissipation Factor
14 %
14 %
14 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

KYOCERA AVXTPSD687M004R0100
Cap Tant Solid 680uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125°C T/R
KYOCERA AVXTPSE687M004R0100
Cap Tant Solid 680uF 4V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Yageo GroupT491D687K004AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917
KYOCERA AVXTAJD687M004RNJ
Cap Tant Solid 680uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.5 Ohm 125°C T/R
Cap Tant Solid 680uF 4V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.03 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917

Descrizioni

Descrizioni di KYOCERA AVX TPSD687K004R0100 fornite dai suoi distributori.

Cap Tant Solid 680uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125°C T/R
680UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 4 V DC +/-10%, TPS SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917
TPS Series 680 uF ±10% 4 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitors - Solid SMD 4V 680uF 10% 2917 ESR= 100 mOhm
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:680µF; Capacitance Tolerance:± 10%; Voltage Rating:4VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-31; Termination Type:SMD; ESR:100mohm ;RoHS Compliant: Yes
CAPACITOR, CASE D, 680UF, 4V; Capacitor Application:General Purpose; Capacitance:680µF; Capacitance Tolerance:± 10%; Voltage Rating:4V; ESR:0.1ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:2.9mm; External Length / Height:7.3mm; External Width:4.3mm; Leakage Current:18.8µA; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:D; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:4V

Alias del produttore

KYOCERA AVX ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. KYOCERA AVX può anche essere conosciuto con i seguenti nomi:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX