KYOCERA AVX TPSC156M025R0300

Cap Tant Solid 15uF 25V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C T/R
$ 0.657
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per KYOCERA AVX TPSC156M025R0300.

IHS

Datasheet12 pagine3 anni fa

Future Electronics

Newark

DigiKey

Parti alternative

Price @ 1000
$ 0.657
$ 0.587
Stock
16,195
26,913
Authorized Distributors
4
6
Capacitance
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
1.6 Ω
Leakage Current
3.8 µA
3.8 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Yageo GroupT491C156M020AT
Cap Tant Solid 15uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125C Automotive T/R
KYOCERA AVXTAJC156M020RNJ
Cap Tant Solid 15uF 20V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.7 Ohm 125C T/R
KYOCERA AVXTAJC156M025RNJ
Cap Tant Solid 15uF 25V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.6 Ohm 125°C T/R
KYOCERA AVXTPSC156K025R0300
Cap Tant Solid 15uF 25V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C T/R
CAP TANT 15UF 10% 20V 2312 / 15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 375mOhm
Yageo GroupT491C156K025AT
Cap Tant Solid 15uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R

Descrizioni

Descrizioni di KYOCERA AVX TPSC156M025R0300 fornite dai suoi distributori.

Cap Tant Solid 15uF 25V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312
TPS Series 2312 15 uF 25 V ±20% 300 mOhm Low ESR Electrolyte Capacitor
2312 (6032Metric) TPS 25V 15muF ±20% 0.236Lx0.126W 6.00mmx3.20mm
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:15µF; Capacitance Tolerance:± 20%; Voltage Rating:25VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD; ESR:300mohm ;RoHS Compliant: Yes

Alias del produttore

KYOCERA AVX ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. KYOCERA AVX può anche essere conosciuto con i seguenti nomi:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX