KYOCERA AVX TPME158K002R0018

Cap Tant Solid 1500uF 2.5V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.018 Ohm 125°C T/R
$ 6.138
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per KYOCERA AVX TPME158K002R0018.

IHS

Datasheet5 pagine4 anni fa
Datasheet6 pagine13 anni fa

AVX

Future Electronics

Newark

Farnell

Parti alternative

Price @ 1000
$ 6.138
$ 5.47
$ 5.47
Stock
52,664
17,833
17,833
Authorized Distributors
4
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
18 mΩ
15 mΩ
15 mΩ
Leakage Current
38 µA
38 µA
38 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

KYOCERA AVXTPSE158K002R0050
Cap Tant Solid 1500uF 2.5V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.05 Ohm 125°C T/R
KYOCERA AVXTPME158M004R0015
Cap Tant Solid 1500uF 4V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.015 Ohm 125°C T/R
KYOCERA AVXTPSE158K004R0075
Cap Tant Solid 1500uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.075 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917
Cap Tant Solid 1500uF 2.5V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917

Descrizioni

Descrizioni di KYOCERA AVX TPME158K002R0018 fornite dai suoi distributori.

Cap Tant Solid 1500uF 2.5V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.018 Ohm 125°C T/R
TPM Series 1500 uF ±10% 2.5V Surface Mount Ultra Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Tantalum (dry/solid)
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:1500µF; Capacitance Tolerance:± 10%; Voltage Rating:2.5VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-43; Termination Type:SMD; ESR:18ohm ;RoHS Compliant: Yes
CAPACITOR, CASE E, 1500 UF, 2.5V; Application:Low ESR; Capacitance:1500µF; Capacitance Tolerance:± 10%; Series:TPM; Voltage, Rating:2.5V; Capacitor Dielectric Type:Tantalum; Case Style:E; Termination Type:SMD; Effective Series Resistance:18mohm; Leakage Current:38µA

Alias del produttore

KYOCERA AVX ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. KYOCERA AVX può anche essere conosciuto con i seguenti nomi:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX