KYOCERA AVX TCJX476M016R0070

Cap Tant Solid 47uF 16V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.07 Ohm 105°C T/R
$ 1.087
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per KYOCERA AVX TCJX476M016R0070.

IHS

Datasheet13 pagine3 anni fa

AVX

Parti alternative

Price @ 1000
$ 1.087
$ 0.95
Stock
4,659
7,988
Authorized Distributors
1
5
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
45 mΩ
Leakage Current
75.2 µA
75.2 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-06-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Parti correlate

Panasonic16TQC47MYFT
Panasonic 16TQC47MYFT - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
PanasonicEEF-CT1C470R
Conductive Polymer Aluminum Electrolytic Capacitor, 47 µF, -55 to 105 ¡C
Cap Aluminum Organic 47uF 12.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.025 Ohm 3200mA 2000h 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
PanasonicEEF-CX1C470R
Conductive Polymer Aluminum Electrolytic Capacitor, 47 µF, -55 to 105 ¡C

Descrizioni

Descrizioni di KYOCERA AVX TCJX476M016R0070 fornite dai suoi distributori.

Cap Tant Solid 47uF 16V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.07 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
CAP TANT POLY 47UF 16V 2917
47UF 16V 20% ESR 70 7343-15
TANTALUM CHIP & RADIAL
TCJ TANT 47UF 16V 20% CASE X

Alias del produttore

KYOCERA AVX ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. KYOCERA AVX può anche essere conosciuto con i seguenti nomi:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX