KYOCERA AVX 18121C184KAT2A

Cap Ceramic 0.18uF 100V X7R 10% SMD 1812 125°C Plastic T/R
$ 0.388
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per KYOCERA AVX 18121C184KAT2A.

Newark

Datasheet4 pagine22 anni fa
Datasheet4 pagine13 anni fa
Datasheet4 pagine13 anni fa

Future Electronics

Parti alternative

Price @ 1000
$ 0.388
$ 0.381
$ 0.381
Stock
8,104
15,047
15,047
Authorized Distributors
4
1
1
Capacitance
180 nF
180 nF
180 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.02 mm
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Yageo GroupC1812C184K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812
Yageo GroupC1206C184K1RACTU
SMD Comm X7R 1206 (3216Metric) ceramic capacitor 0.126Lx0.063W 3.20mmx1.60mm X7R ±10% 0.18muF
KYOCERA AVX1812PC184KAT1A
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812
Yageo GroupC1812C184K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812
KYOCERA AVX08053C184KAT2A
0805 180 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX0603ZC184KAT2A
0603 180 nF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descrizioni

Descrizioni di KYOCERA AVX 18121C184KAT2A fornite dai suoi distributori.

Cap Ceramic 0.18uF 100V X7R 10% SMD 1812 125°C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812
1812 0.18 uF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.18µF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1812; Termination Type:SMD ;RoHS Compliant: Yes

Alias del produttore

KYOCERA AVX ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. KYOCERA AVX può anche essere conosciuto con i seguenti nomi:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX