KYOCERA AVX 12101C333KAZ2A

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210
$ 0.205
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per KYOCERA AVX 12101C333KAZ2A.

IHS

Datasheet4 pagine3 anni fa

Upverter

X-ON

Parti alternative

Price @ 1000
$ 0.205
$ 0.116
$ 0.116
Stock
1
55,968
55,968
Authorized Distributors
2
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.02 mm
1.02 mm
1.02 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 0.033uF 630volt X7R 10% Soft Term
TAIYO YUDENSMK325B7333KN-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 0.033 uF, ± 10 %, 1210, X7R, RoHS
KYOCERA AVX12105C333KAT2A
Cap Ceramic 0.033uF 50V X7R 10% SMD 1210 125°C Paper T/R
Yageo GroupC1210C333KDRACTU
Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1210 125°C Low ESR Medical T/R
KYOCERA AVX1210PC333KAT1A
1210 250 V 0.033 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
KYOCERA AVX12103C333JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210

Descrizioni

Descrizioni di KYOCERA AVX 12101C333KAZ2A fornite dai suoi distributori.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210
Std Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 12101C333KAZ2A
CAP CER 0.033UF 100V X7R 1210
1210 33NF 100V 10% X7R

Alias del produttore

KYOCERA AVX ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. KYOCERA AVX può anche essere conosciuto con i seguenti nomi:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX