Yageo Group PHE845VZ6470MR30L2

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
$ 3.176
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Yageo Group PHE845VZ6470MR30L2.

Newark

Datasheet1 pagina3 anni fa
Datasheet1 pagina11 anni fa
Datasheet1 pagina9 anni fa
Datasheet1 pagina10 anni fa

Farnell

TME

Cronologia dell'inventario

Trend di 3 mesi:
+9.86%

Parti alternative

Price @ 1000
$ 3.176
$ 3.76
$ 3.76
Stock
10,966
59,064
59,064
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
20 %
20 %
20 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Parti correlate

Safety Capacitor, 0.47 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole
Epcos B32024 470nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
Yageo GroupR76TR34704030J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

Descrizioni

Descrizioni di Yageo Group PHE845VZ6470MR30L2 fornite dai suoi distributori.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
PHE845 470NF POLYPROPYLENE FILM CAP 1500VDC,600(UL/CSA)V AC,760(ENEC)V AC +/-20%
Cap Film Suppression X1 0.47uF 1500VDC/760VAC PP 20% (31.5 X 21 X 30mm) Radial 27.5mm 105C Tray
Radial FILM CAPACITOR PHE845 760V 0.47muF ±20% 1.240Lx0.827W 31.50mmx21.00mm
CAP, 0.47µF, 20%, PP, RADIAL; Capacitance: 0.47µF; Suppression Class: X1; Product Range: PHE845 Series; Voltage Rating X: 760V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 20%; d
Cap, Sup, X1, Pp, 0.47Uf, 760Vac, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 20%; Suppression Class:X1; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet PHE845VZ6470MR30L2

Immagini

Alias del produttore

Yageo Group ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Yageo Group può anche essere conosciuto con i seguenti nomi:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.