Yageo Group PHE844RD6330MR30L2

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
$ 1.18
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Yageo Group PHE844RD6330MR30L2.

IHS

Datasheet13 pagine5 anni fa

Newark

element14 APAC

TME

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-7.23%

Parti alternative

Price @ 1000
$ 1.18
$ 1.008
Stock
34,758
11,385
Authorized Distributors
6
6
Capacitance
330 nF
330 nF
Dielectric
PP
PP
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
PC Pins
Radial
Height - Seated (Max)
23.0124 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-06-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Parti correlate

Yageo GroupR49AN33300001M
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Epcos B32912 330nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Cap Film Suppression X1 0.33uF 330VAC PP 20% (18 X 9 X 17.5mm) Radial 15mm 110C Bulk
Epcos B32913 330nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount

Descrizioni

Descrizioni di Yageo Group PHE844RD6330MR30L2 fornite dai suoi distributori.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 1000V PP 20%( 26 X 13.5 X 23mm) Radial Plastic Rectangular Can 22.5mm 105C Tray
Radial FILM CAPACITOR PHE844 480V 0.33muF ±20% 1.024Lx0.531W 26.00mmx13.50mm
Cap, 0.33Μf, 20%, Pp, Radial; Capacitance:0.33Μf; Suppression Class:X1; Product Range:Phe844 Series; Voltage Rating X:480V; Voltage Rating Y:-; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 20%; Dv/Dt Rohs Compliant: Yes |Kemet PHE844RD6330MR30L2

Immagini

Alias del produttore

Yageo Group ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Yageo Group può anche essere conosciuto con i seguenti nomi:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.