Yageo Group PHE450MA4330JR17T0

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
$ 0.26
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Yageo Group PHE450MA4330JR17T0.

IHS

Datasheet25 pagine3 anni fa

TME

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.26
$ 0.238
Stock
0
18,638
Authorized Distributors
4
3
Capacitance
3.3 nF
3.3 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
Radial
PC Pin
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-04-05
Lifecycle StatusNRND (Last Updated: 10 months ago)

Parti correlate

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
PanasonicECW-H8302RJV
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.003uF, Through Hole Mount
PanasonicECW-HA3C332JB
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Yageo GroupPHE450KK4330JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount

Descrizioni

Descrizioni di Yageo Group PHE450MA4330JR17T0 fornite dai suoi distributori.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Cap Film 0.0033uF 630V PP 5% (13 X 4 X 9mm) Radial 10mm 105C T/R
PHE450MA4330JR17T0, YAGEO / KEMET ELECTRONICS
3N3F63 5%v |Kemet PHE450MA4330JR17T0
CAP, 3300PF, 630V, FILM, RADIAL; Capacitance: 3300pF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: PHE450 Series; Capacitor Case Style: Radial Box; Capacitor

Immagini

Alias del produttore

Yageo Group ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Yageo Group può anche essere conosciuto con i seguenti nomi:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.