Yageo Group PHE450HK3680JR17

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount
$ 0.21
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Yageo Group PHE450HK3680JR17.

IHS

Datasheet25 pagine2 anni fa

Electro Sonic

Newark

element14 APAC

TME

Cronologia dell'inventario

Trend di 3 mesi:
-4.46%

Parti alternative

Price @ 1000
$ 0.21
$ 0.81
$ 0.81
Stock
16,922
81,886
81,886
Authorized Distributors
6
6
6
Capacitance
680 pF
680 pF
680 pF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
8.001 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-04-05
Lifecycle StatusNRND (Last Updated: 2 months ago)

Parti correlate

Yageo GroupR76PD0680Z300J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount

Descrizioni

Descrizioni di Yageo Group PHE450HK3680JR17 fornite dai suoi distributori.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount
Cap Film 680pF 250V PP 5% (10 X 4 X 8mm) Radial Plastic Rectangular Can 7.5mm 105C Bulk
Radial FILM CAPACITOR PHE450 180V 680pF ±5% 0.394Lx0.157W 10.00mmx4.00mm
CAP, 680PF, 250V, 5%, PP, RADIAL; Capacitance: 680pF; Voltage Rating: 250V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: PHE450 Series; Capacitor Case Style: Radial Box; Capacitor

Alias del produttore

Yageo Group ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Yageo Group può anche essere conosciuto con i seguenti nomi:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.