Yageo Group C052T222K1X5CR

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
$ 1.02
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Yageo Group C052T222K1X5CR.

IHS

Datasheet19 pagine10 anni fa

Farnell

element14 APAC

Master Electronics

Newark

Parti alternative

Price @ 1000
$ 1.02
$ 0.381
$ 0.381
Stock
1,071
19,414
19,414
Authorized Distributors
2
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Parti correlate

Yageo GroupCK05BX222K
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
Yageo GroupC062K222K2X5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
Yageo GroupC114K222K1X5CA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
KYOCERA AVXW3A41C222KAT2A
Cap Ceramic Array 0.0022uF 100V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A45C222KAT2A
Cap Ceramic Array 0.0022uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 0.0022uF 50V X7R 20% 1206 Pad SMD 4 Capacitor 125C T/R

Descrizioni

Descrizioni di Yageo Group C052T222K1X5CR fornite dai suoi distributori.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 100volts 2200pF 10% 0.1
Molded CERAMIC CAPACITOR C(SIZE)T 100V 2.2nF 10% 15% ppm/C
CAP, MLCC, X7R, 2200PF, 100V, RADIAL; Ca; CAP, MLCC, X7R, 2200PF, 100V, RADIAL; Capacitance: 2200pF; Voltage Rating: 100V; Product Range: CKR05 Series, MIL-PRF-39014; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R
Cap, Mlcc, X7R, 2200Pf, 100V, Radial; Capacitance:2200Pf; Voltage(Dc):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kemet C052T222K1X5CR

Alias del produttore

Yageo Group ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Yageo Group può anche essere conosciuto con i seguenti nomi:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.