Yageo Group A758KK187M1CAAE014

MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V 144-Pin TFBGA Tray
$ 0.289
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Yageo Group A758KK187M1CAAE014.

IHS

Datasheet17 pagine2 anni fa

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-24.76%

Parti alternative

Price @ 1000
$ 0.289
$ 0.363
Stock
15,370
57,859
Authorized Distributors
6
6
Capacitance
180 µF
180 µF
Mount
-
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
12 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
227.5 mA
5 A
Height - Seated (Max)
-
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Parti correlate

Panasonic16SEPC180MX+S
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum capacitor 20% 180muF 16V
KEMET A758EK187M1AAAE016 Electrolytic Capacitor, 180 F, 10 V, A758 Series, Radial Leaded, -55 CNew
Panasonic 16SEPF180M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Cap, Alu, Polymer, 180Uf, 16V, Rad Can
KYOCERA AVXRL81C181MDN1KX
Cap Aluminum Polymer 180uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.012 Ohm 5000mA 2000h 105C T/R
United Chemi-ConAPS-160ELL181MHB5S
Cap Aluminum Lytic 180uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 2000h 105°C Bulk

Descrizioni

Descrizioni di Yageo Group A758KK187M1CAAE014 fornite dai suoi distributori.

MCU 16-bit/32-bit LPC2000 ARM7TDMI-S RISC 256KB Flash 1.8V/3.3V 144-Pin TFBGA Tray
KEMET A758KK187M1CAAE014 Electrolytic Capacitor, 180 F, 16 V, A758 Series, Radial Leaded, -55 CNew
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap, 180Μf, 16V, 20%; Capacitance:180Μf; Voltage Rating:16V; Ae Capacitor Case:Radial Leaded; Product Range:A758 Series; Esr:0.014Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes |Kemet A758KK187M1CAAE014

Alias del produttore

Yageo Group ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Yageo Group può anche essere conosciuto con i seguenti nomi:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.