Yageo Group A758EK567M0GAAE016

Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
$ 0.204
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Yageo Group A758EK567M0GAAE016.

IHS

Datasheet17 pagine2 anni fa

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-74.25%

Parti alternative

Price @ 1000
$ 0.204
$ 0.145
$ 0.145
Stock
57,633
66,081
66,081
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
18 mΩ
18 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
155 mA
155 mA
155 mA
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

CAPACITORS, ALUMINUM ORGANIC POLYMER, 4VOLTS 560UF 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 7.5mm) SMD 0.016 Ohm 3220mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Polymer 560uF 4VDC 20% (6.3 X 8mm) Radial 2.5mm 0.018 Ohm 3100mA 2000h 105C Bag
NichiconPLF0G561MDO1
Polymer Aluminum Radial Capacitors 4.0V 560uF 105 C Radial Leaded Poly

Descrizioni

Descrizioni di Yageo Group A758EK567M0GAAE016 fornite dai suoi distributori.

Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
560¦ÌF 4V ¡À20% 2.5mm 16m¦¸ 5000h@ 105¡ãC 155mA@ 120Hz,3.1A@ 100 kHz ,D6.3XL8MM 6.3mm*9mm
CAPACITORS, ALUMINUM ORGANIC POLYMER, 4VOLTS 560UF 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
CAP, ALU ELEC, POLYMER, 560UF/4V, RADIAL;
Radial Can A758 4V 560muF ±20% 0.248Dia 6.30mm
CAP ALUM POLY 560UF 20% 4V T/H
Cap, 560Μf, 4V, 20%; Capacitance:560Μf; Voltage Rating:4V; Ae Capacitor Case:Radial Leaded; Product Range:A758 Series; Esr:0.016Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes |Kemet A758EK567M0GAAE016

Alias del produttore

Yageo Group ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Yageo Group può anche essere conosciuto con i seguenti nomi:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.