ITT / Cannon MS3106E28-21S

Conn MIL-C-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port
$ 123.005
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon MS3106E28-21S.

Electro Sonic

Datasheet1 pagina9 anni fa
Datasheet1 pagina11 anni fa
Datasheet1 pagina12 anni fa

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+98.33%

Parti alternative

Price @ 1000
$ 123.005
$ 69.354
Stock
231
20,887
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
37
37
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
3 kV
Current Rating
22 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Parti correlate

Amphenol Industrial97-3101A-32-8S
Conn MIL-C-5015 Circular SKT 30 POS Solder ST Cable Mount 30 Terminal 1 Port
ITT / CannonMS3106F28-21S
Conn MIL-C-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port
ITT / CannonCA3106R28-21SW
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106R28-21SX
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port
Amphenol Industrial97-3106A-28-21S
Conn MIL-C-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon MS3106E28-21S fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Female Sockets,Plug,Threaded 37pin Aluminum Alloy 22A , , 76.99mm*55.12mm
CONN PLUG FMALE 37P SOLDER CUP
CIRCULAR CONN, PLUG, 28-21, CABLE; Military Specification:MIL-DTL-5015 Series; Product Range:MS3106 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:37Contacts; Circular Contact Type:Solder Socket RoHS Compliant: No

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3106E-28-21S