ITT / Cannon MS3101R28-12P

Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
$ 181.39
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon MS3101R28-12P.

IHS

Datasheet1 pagina6 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-99.13%

Parti alternative

Price @ 1000
$ 181.39
$ 193.865
$ 193.865
Stock
60
250
250
Authorized Distributors
4
4
4
Gender
Male
Male
Male
Number of Positions
26
26
26
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
22 A
22 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

ITT / CannonMS3106F28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
ITT / CannonCA06R28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
ITT / CannonMS3101E28-12P
Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Cable Mount 22 Terminal 1 Port
Amphenol Industrial97-3106A-28-11P
Conn MIL-C-5015 Circular PIN 22 POS Solder ST Cable Mount 22 Terminal 1 Port
Amphenol Industrial97-3106A-32-8P
Conn MIL-C-5015 Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon MS3101R28-12P fornite dai suoi distributori.

Conn MIL-C-5015 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Connector Circular Cable Plug 26Ct Pin |Itt Cannon MS3101R28-12P
CONN RCPT MALE 26P SILV SLDR CUP

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON