ITT / Cannon MKJ3A7F6-4PN

Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port Automotive Medical
$ 98.255
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon MKJ3A7F6-4PN.

IHS

Datasheet1 pagina6 anni fa

Electro Sonic

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Amphenol AerospaceMS27468T9B44SA
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27468T9B44S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonMKJ3A7W6-4SN
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle

Descrizioni

Descrizioni di ITT / Cannon MKJ3A7F6-4PN fornite dai suoi distributori.

Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port Automotive Medical
Connector Bayonet Coupling PIN 4 Position Crimp Straight Jam Nut 4 Terminal 1 Port
MKJ3A7F6-4PN / 155341-0000 / Circular
MKJ3A7F6-4PN; Trinity MKJ; Circular
CONN RCPT MALE 4POS GOLD CRIMP
RECEPT, JAM NUT, SIZE 6, 4WAY, PIN; Product Range: -; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin; Coupling Style: -; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: -; Contact Material: Copper Alloy; Contact Plating: -; Connector Mounting: Panel Mount; Connector Shell Size: 6; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle; Insert Arrangement: 6-4

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 155341-0000